TDK B82721K2601N020 technical specifications.
| Max Current Rating | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | B82721 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2601N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.