
General purpose fixed inductor featuring a ferrite core and 1.2mH inductance with a 30% tolerance. Designed for through-hole mounting with a 20mm lead pitch, this horizontal component operates from -40°C to 125°C and handles up to 3A DC current. It offers a 250V AC voltage rating and is RoHS compliant.
TDK B82722A2302N001 technical specifications.
| Core Material | Ferrite |
| DC Current | 3A |
| Depth | 22.7mm |
| Height | 13.2mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 30% |
| Lead Pitch | 20mm |
| Lead/Base Style | Pin |
| Length | 22.3mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Orientation | Horizontal |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82722 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
