Dual common mode choke with 1.2mH inductance and 3A current rating. Features a 56mΩ DC resistance and operates over a -40°C to 125°C temperature range. This unshielded, radial-mount component utilizes a ferrite core and is housed in a box package. Designed for general applications, it offers a 20mm lead pitch and is lead-free and RoHS compliant.
Sign in to ask questions about the TDK B82722A2302N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82722A2302N1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| Depth | 22.7mm |
| Height | 13.3mm |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Lead/Base Style | Pin |
| Length | 22.7mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Package Quantity | 600 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Horizontal version |
| Series Resistance | 56mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Weight | 0.35274oz |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722A2302N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.