Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 1A
TDK B82722J2102N101 technical specifications.
| Core Material | Ferrite |
| Height | 25.4mm |
| Inductance | 10mH |
| Length | 23.3mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1575 |
| Packaging | Tray |
| Series | B82722 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.35274oz |
| Width | 16.1mm |
| RoHS | Compliant |
No datasheet is available for this part.