
General purpose fixed inductor featuring 27000µH inductance with a 30% tolerance, designed for through-hole, radial mounting. This ferrite-core component operates with a maximum DC current rating of 500mA and a DC resistance of 1.2Ω. It boasts a voltage rating of 250V AC and an operating temperature range of -40°C to 125°C. The inductor has a lead pitch of 10mm and a lead diameter of 0.7mm, with overall dimensions of 23.3mm (L) x 16.1mm (D) x 25.4mm (H). RoHS compliant.
TDK B82722J2501N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 16.1mm |
| Height | 25.4mm |
| Inductance | 27000uH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 23.3mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82722 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82722J2501N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
