TDK B82723A2142N020 technical specifications.
| Inductance | 27mH |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82723 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82723A2142N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.