
General purpose radial inductor featuring 450µH inductance and 8A current rating. This ferrite-core component offers a 250V AC voltage rating and operates within a -40°C to 125°C temperature range. Designed for through-hole mounting with a 15mm lead pitch and 0.7mm lead diameter, it measures 28mm in length, 15mm in width, and 30.5mm in height. RoHS compliant and unshielded, this inductor is supplied in tray packaging.
TDK B82723J2802N001 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 8A |
| Height | 30.5mm |
| Inductance | 450uH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 28mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82723 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.634931oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82723J2802N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.