
Inductor Kits 0.45mH to 56mH 5 X 1 Inductor Through Hole Automotive
Checking distributor stock and pricing after the page loads.
| Max DC Current | 8A |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | B82723 |
| Termination | Radial |
| Test Frequency | 50Hz |
| RoHS | Compliant |
