
Dual 33mH common mode choke for power and signal lines. Features a ferrite core, 1A current rating, and 0.75 Ohm DC resistance. Operates across a -40°C to 125°C temperature range with a 250V AC voltage rating. Through-hole mounting with radial termination and 15mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 1A |
| Height | 33.2mm |
| Inductance | 33mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 31.3mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82724 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 1.093493oz |
| Width | 18.5mm |
| RoHS | Compliant |