TDK B82724A2332N001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 33.1 |
| Tolerance | 30 |
| Package Width | 32.6 |
| Package Height | 19.7 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.095 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82724A2332N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.