
Dual common mode choke with 82mH inductance and 30% tolerance, designed for power and signal line applications. Features a 500mA current rating, 2.3 Ohm DC resistance, and operates across a -40°C to 125°C temperature range. This through-hole component has radial terminations, a 15mm lead pitch, and a 250V AC voltage rating. Constructed with a ferrite core, it is RoHS compliant and unshielded.
TDK B82724A2501N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| Height | 33.2mm |
| Inductance | 82mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 31.3mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82724 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 1.093493oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724A2501N001 to view detailed technical specifications.
No datasheet is available for this part.
