TDK B82724A2602N020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 6A |
| Height | 33.2mm |
| Inductance | 1.8mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Length | 31.3mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82724 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 1.093493oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724A2602N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.