This common mode choke from TDK features a ferrite core material and a maximum operating temperature of 125°C. It has a maximum current rating of 6A and a voltage rating of 250V AC. The device is available in a through hole package with a tolerance of 30% and is packaged in a tray with 300 units per package.
TDK B82724A2602N20 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| Depth | 32.6mm |
| Height | 0.776inch |
| Inductance | 1.8mH |
| Lead/Base Style | Pin |
| Length | 1.303inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Series | B82724 |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724A2602N20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.