
Dual 10mH common mode choke for power and signal lines, featuring a ferrite core and 2A maximum DC current rating. This through-hole component offers a 220mΩ DC resistance and operates within a -40°C to 125°C temperature range. Designed with radial termination and a 30mm lead pitch, it boasts a 250V AC voltage rating and UL94 V-0 flammability.
TDK B82724B2202N001 technical specifications.
| Core Material | Ferrite |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 220mR |
| Depth | 32.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Inductance | 10mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 30mm |
| Length | 33.6mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 20mm |
| Series | B82724 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724B2202N001 to view detailed technical specifications.
No datasheet is available for this part.