This ferrite core inductor has a maximum inductance of 27mH and a maximum DC current of 2A. It is designed for operation up to 125°C and has a tolerance of 30%. The inductor is packaged in a tray with 240 units and is RoHS compliant. It is available in a through-hole package with a radial termination and an unshielded design.
TDK B82724B2202N020 technical specifications.
| Core Material | Ferrite |
| Height | 25mm |
| Inductance | 27mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 30mm |
| Length | 33.6mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724B2202N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.