TDK B82724J2102N1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| Depth | 15mm |
| Height | 33.2mm |
| Inductance | 33mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max DC Current | 1A |
| Military Standard | Not |
| Packaging | Box |
| Radiation Hardening | No |
| Series Resistance | 810mR |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724J2102N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
