
The TDK B82724J2103U040 is a dual common mode choke with a rated current of 10A and a DC resistance of 0.009 ohms. It has a nominal inductance of 500uH and is designed for power inductor applications. The device is available in a 4-pin dual in-line package with a length of 31.3mm, a width of 18.5mm, and a height of 33.2mm. The TDK B82724J2103U040 operates over a temperature range of -40 to 125 degrees Celsius and is suitable for use in through hole mounting applications.
TDK B82724J2103U040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 31.3 |
| Tolerance | 30 |
| Package Width | 18.5 |
| Package Height | 33.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.009 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.