Dual 15mH common mode choke for power and signal lines. Features a ferrite core, 2.2A DC current rating, and 0.21 Ohm DCR. Designed for through-hole mounting with radial pin termination. Operates from -40°C to 125°C and has a 250V AC voltage rating. RoHS compliant.
TDK B82724J2222N020 technical specifications.
| Core Material | Ferrite |
| DC Current | 2.2A |
| Depth | 15mm |
| Height | 33.2mm |
| Inductance | 15mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max Current Rating | 2.2A |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82724 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724J2222N020 to view detailed technical specifications.
No datasheet is available for this part.