Sign in to ask questions about the TDK B82724J2222N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82724J2222N20 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| DC Current | 2.2A |
| Depth | 15mm |
| Height | 1.307inch |
| Inductance | 15mH |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max Current Rating | 2.2A |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | B82724 |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724J2222N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.