
Dual common mode choke with 3.3mH inductance and 30% tolerance, rated for 4A DC current and 250V AC. Features a ferrite core, 65mΩ maximum DC resistance, and operates across a -40°C to 125°C temperature range. Designed for through-hole mounting with radial leads and a 12.5mm lead pitch. This unshielded component is RoHS compliant and packaged in a tray.
TDK B82724J2402N001 technical specifications.
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance-Max | 65MR |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 33.2mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15mm |
| Series | B82724 |
| Series Resistance | 66mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.093493oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82724J2402N001 to view detailed technical specifications.
No datasheet is available for this part.