Common Mode Chokes Dual 6.8mH 10kHz 4.3A 0.05Ohm DCR Thru-Hole Automotive Tray
TDK B82724J2432U040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 31.3 |
| Tolerance | 30 |
| Package Width | 18.5 |
| Package Height | 33.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82724J2432U040 to view detailed technical specifications.
No datasheet is available for this part.