
Dual common mode choke with 18mH inductance and 2A current rating. Features a ferrite core, 0.33 Ohm DC resistance, and operates from -40°C to 125°C. This through-hole component has radial leads with a 40mm pitch and a 250V AC voltage rating. Designed for power and signal line applications, it offers unshielded construction and is RoHS compliant.
TDK B82725A2202N001 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| Depth | 42.4mm |
| Height | 25mm |
| Inductance | 18mH |
| Lead Free | Lead Free |
| Lead Pitch | 40mm |
| Lead/Base Style | Pin |
| Length | 44mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82725 |
| Series Resistance | 350mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 42.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2202N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
