
This ferrite core common mode choke has an inductance of 3.9mH and a maximum current rating of 8A. It is designed for use in through hole mounting and has a maximum operating temperature of 125°C. The choke is RoHS compliant and is packaged in a tray with 160 pieces per unit. It is suitable for use in power and signal line applications.
TDK B82725A2802N020 technical specifications.
| Core Material | Ferrite |
| Height | 25mm |
| Inductance | 3.9mH |
| Length | 44mm |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82725 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 42.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725A2802N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.