Dual 18mH common mode choke for power and signal lines. Features a ferrite core, 2A current rating, and 250V AC voltage rating. Operates across a -40°C to 125°C temperature range with 30% inductance tolerance. Radial, through-hole mounting with 17.5mm lead pitch and 1mm lead diameter. 21.5mm width, 40mm height, and 40.4mm length. RoHS compliant.
TDK B82725J2202N020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 2A |
| Height | 40mm |
| Inductance | 18mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 1mm |
| Lead Pitch | 17.5mm |
| Length | 40.4mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82725 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82725J2202N020 to view detailed technical specifications.
No datasheet is available for this part.