
General purpose wirewound inductor with 1.4mH inductance and 30% tolerance. Features a ferrite core, 16A current rating, and 250V AC voltage rating. Designed for through-hole mounting with radial pin termination. Operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82726S2163N002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Current | 16A |
| Depth | 23mm |
| Height | 49mm |
| Inductance | 1.4mH |
| Inductance Tolerance | 30% |
| Inductor Type | Wirewound |
| Lead Diameter | 1.6mm |
| Lead Pitch | 18mm |
| Lead/Base Style | Pin |
| Length | 50mm |
| Max Current Rating | 16A |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82726 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S2163N002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
