Dual common mode choke with 1.3mH inductance and 18A current rating. Features a ferrite core, 2 lines, and radial through-hole mounting. Operates from -40°C to 125°C with a 250V AC voltage rating. Designed for power and signal line applications with a 10kHz self-resonant frequency and 0.005 Ohm DCR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82726S2183N020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 18A |
| Depth | 51mm |
| Height | 22mm |
| Inductance | 1.3mH |
| Lead Diameter | 1.8mm |
| Lead Pitch | 41mm |
| Length | 51mm |
| Max Current Rating | 18A |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82726 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S2183N020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.