
Common Mode Chokes Dual 750uH 100kHz 24A 3.2mOhm DCR Thru-Hole Box
TDK B82726S2243A20 technical specifications.
| Core Material | Ferrite |
| Current | 24A |
| DC Current | 24A |
| DC Resistance (DCR) | 3.2mR |
| Depth | 25.5mm |
| Height | 1.929inch |
| Inductance | 750uH |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 84 |
| Packaging | Box |
| Radiation Hardening | No |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S2243A20 to view detailed technical specifications.
No datasheet is available for this part.