Dual 2.2mH common mode choke for power and signal lines, featuring a 10A current rating and 250V AC voltage rating. This through-hole component utilizes a ferrite core and offers a low DCR of 0.012 Ohm. Operating across a wide temperature range of -40°C to 125°C, it is designed with radial leads and a 18mm pitch. RoHS compliant and unshielded, this choke is suitable for automotive applications.
TDK B82726S6103N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 10A |
| Depth | 27.5mm |
| Height | 50mm |
| Inductance | 2.2mH |
| Lead Diameter | 1.6mm |
| Lead Pitch | 18mm |
| Length | 42mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82726 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S6103N001 to view detailed technical specifications.
No datasheet is available for this part.