
Dual 3300µH common mode choke for power and signal lines, featuring a ferrite core and 12A current rating. This through-hole component offers a low DCR of 0.0084Ω and operates across a wide temperature range of -40°C to 125°C. Designed for automotive applications, it boasts a 250V AC voltage rating and a self-resonant frequency of 10kHz. Its radial termination and robust construction ensure reliable performance.
TDK B82726S6123N020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 12A |
| Depth | 28mm |
| Height | 55mm |
| Inductance | 3.3mH |
| Lead Diameter | 1.8mm |
| Lead Pitch | 35.65mm |
| Length | 52mm |
| Max Current Rating | 12A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82726 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82726S6123N020 to view detailed technical specifications.
No datasheet is available for this part.
