TDK B82730G3951A020 technical specifications.
| Core Material | Ferrite |
| Depth | 15mm |
| Height | 12mm |
| Inductance | 2.2mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 8mm |
| Length | 16.5mm |
| Max Current Rating | 950mA |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82730 |
| Termination | PC Pin |
| Tolerance | 50% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82730G3951A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.