TDK B82730U3401A20 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 2.4GR |
| Lead Free | Lead Free |
| Rated Current-Max | 400mA |
| Shielding | Unshielded |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82730U3401A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
