Dual-line common mode choke featuring 4.7mH inductance per line with a 50% tolerance. Designed for power and signal line applications, this unshielded component operates with a 600mA current rating and a maximum DC current of 600mA. It utilizes a ferrite core and offers a low DC resistance of 0.92 Ohms. The through-hole, radial mount design includes a 0.6mm lead diameter and 8mm lead pitch. Operating temperature range is -40°C to 125°C, with a 300V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82730U3601A020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 600mA |
| Depth | 11mm |
| Height | 16.5mm |
| Inductance | 4.7mH |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 8mm |
| Length | 16.5mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 728 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82730 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 300V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82730U3601A020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.