
Dual 2.2mH common mode choke for power and signal lines. Features a 950mA current rating, 0.41 Ohm DCR, and operates from -40°C to 125°C. This through-hole component has a 300V AC voltage rating and a 10kHz self-resonant frequency. Ferrite core construction with radial leads and an 8mm lead pitch.
TDK B82730U3951A020 technical specifications.
| Core Material | Ferrite |
| Current Rating | 950mA |
| Depth | 11mm |
| Height | 16.5mm |
| Inductance | 2.2mH |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 8mm |
| Length | 16.5mm |
| Max Current Rating | 950mA |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 728 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82730 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 300V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82730U3951A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
