Dual 10mH common mode choke for power and signal lines, featuring a ferrite core and 1.1A DC current rating. Designed for through-hole mounting with radial termination, it operates across a wide temperature range of -40°C to 125°C. This unshielded component offers a 250V AC voltage rating and a low DCR of 0.4 Ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82731H2112A030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 1.1A |
| Depth | 20mm |
| Height | 15.5mm |
| Inductance | 10mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Current Rating | 1.1A |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2112A030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.