Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82731H2112A30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| DC Current | 1.1A |
| Depth | 20mm |
| Height | 0.61inch |
| Inductance | 10mH |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 1.1A |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82731 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2112A30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.