Dual common mode choke featuring 3.3mH inductance and a 1.8A current rating. This through-hole component utilizes a ferrite core and offers a low DC resistance of 0.14 Ohms. Designed for power and signal lines, it operates across a wide temperature range of -40°C to 125°C and has a voltage rating of 250V AC. The radial termination with a 12.5mm lead pitch ensures convenient mounting.
TDK B82731H2182A030 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.8A |
| Depth | 20mm |
| Height | 15.5mm |
| Inductance | 3.3mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Current Rating | 1.8A |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2182A030 to view detailed technical specifications.
No datasheet is available for this part.