
This common mode choke features a ferrite core with an inductance of 3.3mH and a maximum current rating of 1.8A. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The choke meets various international safety standards, including VDE, UR, and ENEC approvals.
TDK B82731H2182A30 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| DC Current | 1.8A |
| Depth | 20mm |
| Height | 0.61inch |
| Inductance | 3.3mH |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 1.8A |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82731 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2182A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.