Dual 100mH common mode choke for power and signal lines, featuring a ferrite core and 2 lines. Designed for through-hole mounting with a radial termination and 12.5mm lead pitch. Operates across a wide temperature range of -40°C to 125°C with a 350mA maximum DC current rating. Offers a 250V AC voltage rating and a self-resonant frequency of 10kHz.
TDK B82731H2351A030 technical specifications.
| Core Material | Ferrite |
| Depth | 20mm |
| Height | 15.5mm |
| Inductance | 100mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2351A030 to view detailed technical specifications.
No datasheet is available for this part.