This ferrite common mode choke has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for a maximum current of 350mA and has a DC resistance of 4.5 ohms. The choke is packaged in a through hole package and has a tolerance of 50%. It meets VDE, UR, and ENEC approvals.
TDK B82731H2351A30 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 20mm |
| Height | 0.61inch |
| Inductance | 100mH |
| Length | 0.827inch |
| Max Current Rating | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Series | B82731 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2351A30 to view detailed technical specifications.
No datasheet is available for this part.