
Dual 68mH common mode choke designed for power and signal line applications. Features a ferrite core, 400mA current rating, and 3 Ohm DC resistance. Operates across a -40°C to 125°C temperature range with a 250V AC voltage rating. Through-hole mounting with radial leads and a 12.5mm lead pitch. RoHS compliant for environmental considerations.
TDK B82731H2401A033 technical specifications.
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 3R |
| Depth | 20mm |
| Height | 15.5mm |
| Inductance | 68mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2401A033 to view detailed technical specifications.
No datasheet is available for this part.