Dual common mode choke with 39mH inductance and 600mA current rating. Features a ferrite core, through-hole mounting with radial termination, and a 12.5mm lead pitch. Operates across a -40°C to 125°C temperature range with a 250V AC voltage rating. This unshielded component offers a 10kHz self-resonant frequency and 1.5 Ohm DC resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82731H2601A030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 600mA |
| Depth | 20mm |
| Height | 15.5mm |
| Inductance | 39mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2601A030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.