
Dual common mode choke featuring 39mH inductance and 600mA DC current rating. Designed for power and signal line applications, this through-hole component operates within a temperature range of -40°C to 125°C and has a 250V AC voltage rating. It utilizes a ferrite core and offers a 1.5 Ohm DC resistance. Approvals include VDE, UR, and ENEC.
TDK B82731H2601A30 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 20mm |
| Height | 0.61inch |
| Inductance | 39mH |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82731 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2601A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
