Dual 15mH common mode choke for power and signal lines. Features a ferrite core, 900mA max DC current rating, and 250V AC voltage rating. Operates from -40°C to 125°C with a 10kHz self-resonant frequency. This through-hole component has a 12.5mm lead pitch and 0.6mm lead diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82731H2901A030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Depth | 20mm |
| Height | 15.5mm |
| Inductance | 15mH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2901A030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.