The TDK B82731H2901A30 is a common mode choke with a ferrite core material and a maximum operating temperature of 125°C. It has a maximum current rating of 900mA and a tolerance of 50%. The choke is packaged in a tray with 1600 units per package and is suitable for use in applications where a high level of electromagnetic compatibility is required. It meets the VDE, UR, and ENEC approvals and is suitable for use in a temperature range of -40°C to 125°C.
TDK B82731H2901A30 technical specifications.
| Approvals | VDE, UR, ENEC |
| Core Material | Ferrite |
| DC Current | 900mA |
| Depth | 20mm |
| Height | 0.61inch |
| Inductance | 15mH |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82731 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731H2901A30 to view detailed technical specifications.
No datasheet is available for this part.