
General purpose radial inductor featuring a ferrite core and 10mH inductance. This two-element component offers a 1.1A DC current rating and operates within a -40°C to 125°C temperature range. Designed for through-hole mounting with a 12.5mm lead pitch, it has a 250V AC voltage rating and 50% inductance tolerance.
TDK B82731M2112A030 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.1A |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 10mH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 1.1A |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2112A030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
