
Dual-winding fixed inductor with 10mH inductance per winding, designed for general applications. Features a ferrite core and a maximum DC current rating of 1.1A. Operates within a temperature range of -25°C to +40°C, with radial termination and an unshielded construction. Dimensions include 21mm length, 15mm width, and 10mm height, with a 12.5mm lead pitch.
TDK B82731M2112A30 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| Depth | 15mm |
| Height | 10mm |
| Inductance | 10mH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 21mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 800 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | B82731M/H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Weight | 0.282192oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2112A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
