TDK B82731M2132A30 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 280MR |
| Depth | 15mm |
| Inductance | 6.8mH |
| Lead Free | Lead Free |
| Length | 21mm |
| Military Standard | Not |
| Packaging | Box |
| Rated Current-Max | 1.3A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2132A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.