TDK B82731M2401A33 technical specifications.
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 3R |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 68mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max DC Current | 400mA |
| Military Standard | Not |
| Packaging | Box |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2401A33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.