
Radial fixed inductor with 47mH inductance and 500mA current rating. Features a ferrite core, 2R DC resistance, and a wide operating temperature range of -40°C to 125°C. This unshielded component is supplied in a tray package with radial termination.
TDK B82731M2501A30 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 2R |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 47mH |
| Inductance Tolerance | -30% |
| Lead Free | Lead Free |
| Length | 21mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | B82731M/H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Weight | 0.282192oz |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.