General purpose radial inductor featuring a ferrite core and 2 elements. Offers 39mH inductance with a 50% tolerance at 10kHz. Rated for 600mA DC current and 250V AC, with a DCR of 1.5 Ohms. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
TDK B82731M2601A030 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 39mH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10kHz |
| Series | B82731 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.282192oz |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
